
General Cable 00439.63.17 technical specifications.
| Approvals | UL |
| Color | Beige |
| Current Rating | 15A |
| Length | 9foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 00439.63.17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.