
General Cable 00565.63.17 technical specifications.
| Color | Beige |
| Number of Conductors | 3 |
| Series | Household Powr-Centers® |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 00565.63.17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.