General Cable 01108.41T.06 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.43inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 1 |
| Series | 1108 |
| Voltage | 600V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01108.41T.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.