General Cable 01761.41.04 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Packaging | Spool |
| Series | 1761 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01761.41.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.