General Cable 01772.35.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | 1772 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for General Cable 01772.35.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.