General Cable 01773.46.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Packaging | Spool |
| Series | 1773 |
| Voltage | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for General Cable 01773.46.01 to view detailed technical specifications.
No datasheet is available for this part.