General Cable 01819 technical specifications.
| Type | Portable Cord Cable |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Tradename | Carolprene® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for General Cable 01819 to view detailed technical specifications.
No datasheet is available for this part.