General Cable 02034.15T.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02034.15T.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.