This 12-foot cable features 3 conductors with a 18AWG wire gauge and a black color. It has a current rating of 10A and a voltage rating of 125V AC and DC. The cable meets UL and CSA approvals. It is available in packages of 50 units.
General Cable 02052.70.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Length | 12foot |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02052.70.01 to view detailed technical specifications.
No datasheet is available for this part.