General Cable 02332.70.01 technical specifications.
| Cable Length (m) | 3.048 |
| Cable Type | Cord Set |
| Wire Size | 16AWG |
| Connector Type A | Power |
| Gender | M |
| Cage Code | 6V273 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for General Cable 02332.70.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.