General Cable 02601.15.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.31inch |
| Insulation Thickness | 0.03inch |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02601.15.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.