General Cable 02608.35T.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | EPDM |
| Number of Cores | 3 |
| Outside Diameter | 9.53mm |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for General Cable 02608.35T.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.