General Cable 02635.15T.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 10.03mm |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02635.15T.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.