
General Cable 02728.35T.01 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.66inch |
| Insulation Thickness | 0.045inch |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02728.35T.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
