General Cable 02763.15.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 8.76mm |
| Packaging | Spool |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02763.15.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.