
General Cable 02765.35T.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | EPDM |
| Number of Cores | 3 |
| Outside Diameter | 9.91mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for General Cable 02765.35T.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
