General Cable 02765.41.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Polychloroprene |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 9.906mm |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Stranding | 26X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02765.41.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.