General Cable 02768.85.01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.575inch |
| Insulation Thickness | 0.045inch |
| Jacket Material | Polychloroprene |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 14.478mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Stranding | 41X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02768.85.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.