General Cable 02769.38.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.365inch |
| Insulation Thickness | 0.03inch |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 02769.38.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.