
General Cable 03328.63.04 technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Current Rating | 15A |
| Length | 25foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 03328.63.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
