General Cable 03390.63.05 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 15A |
| Length | 25foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 03390.63.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.