General Cable 03660.63.07 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 15A |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 4 |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 03660.63.07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.