General Cable 03667.63.07 technical specifications.
| Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Number of Conductors | 3 |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 03667.63.07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.