General Cable 04106.73.10 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector Type B | Cable |
| Current Rating | 13A |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 04106.73.10 to view detailed technical specifications.
No datasheet is available for this part.