General Cable 04926.70.01 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 04926.70.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.