General Cable 05485.R5.02 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.16inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.008inch |
| Length | 250foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 2 |
| Voltage | 150V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 05485.R5.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.