General Cable 05654.63.10 technical specifications.
| Color | Grey |
| Connector Type B | Cable |
| Number of Conductors | 3 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 05654.63.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.