
General Cable 06450.63.06 technical specifications.
| Color | Green |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable 06450.63.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
