This multi-conductor cable features 6 conductors with a 14AWG wire/cable gauge and a maximum operating voltage of 600V. The insulation diameter is 0.71inch, with a thickness of 0.045inch. The cable is made of copper and is available in black color. It is designed for cable mounting and is suitable for use in a temperature range of -40°C to 90°C.
General Cable 09406.99.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.71inch |
| Insulation Thickness | 0.045inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 09406.99.01 to view detailed technical specifications.
No datasheet is available for this part.