General Cable 16095.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 16095.41.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.