General Cable 16173.35.05 technical specifications.
| Color | Yellow |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 16173.35.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.