General Cable 164NCAT8.52.B5 technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 164NCAT8.52.B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.