General Cable 184LUTDS.40.A3 technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 184LUTDS.40.A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.