General Cable 2114307 technical specifications.
| Color | White, Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 2.286mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for General Cable 2114307 to view detailed technical specifications.
No datasheet is available for this part.