
General Cable 2133011 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.14inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 3.556mm |
| Package Quantity | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 2133011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
