
General Cable 2133017 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.17inch |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Conductors | 8 |
| Package Quantity | 100 |
| Packaging | Spool |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 2133017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.