General Cable 224SLTCH.41.06 technical specifications.
| Package/Case | 015 |
| Color | Green |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 224SLTCH.41.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.