Datasheets.com
Datasheets.com
General Cable

25212.41.01

CABLE 2COND 16AWG BLACK 1000

Voltage300V
MountingCable
Quick Jump:

Technical Specifications

General Cable 25212.41.01 technical specifications.

General

Color
Black
Conductor Material
Copper
Max Operating Temperature
90°C
Min Operating Temperature
-20°C
Mount
Cable
Number of Conductors
2
Voltage
300V
Wire/Cable Gauge
16AWG
Wire/Cable Type
Multi-Conductor

Compliance

RoHS
Compliant

Datasheet

General Cable 25212.41.01 Datasheet

Download the complete datasheet for General Cable 25212.41.01 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.