General Cable 5133329E technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.953mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 5133329E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.