General Cable 6133699.2.5R technical specifications.
| Color | Green |
| Insulation Material | PVC |
| Mount | Cable |
| Series | GenSPEED® 5350 |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 6133699.2.5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.