General Cable 7023708 technical specifications.
| Package/Case | 100 |
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Spool |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable 7023708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.