General Cable 7131783 technical specifications.
| Color | White |
| Packaging | Spool |
| Series | GenSPEED® 7000 |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 7131783 to view detailed technical specifications.
No datasheet is available for this part.