General Cable 7133804 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.205inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | GenSPEED® 6 |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable 7133804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.