Shielded Twisted Pair Cable 24Conductors 22AWG 14.22mm Black 1524m Reel
Checking distributor stock and pricing after the page loads.
| Type | Shielded Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 24 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 14.22mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |