
General Cable 76512.18.03 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.123inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 4 |
| Series | 76512 |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable 76512.18.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.