Datasheets.com
Datasheets.com
General Cable

76822.R8.02

12 GA MTW 90C WHT 2X500'SPL

Package100
Voltage600V
Quick Jump:

Technical Specifications

General Cable 76822.R8.02 technical specifications.

General

Approvals
UL
Package/Case
100
Color
White
Conductor Material
Copper
Insulation Diameter
0.155inch
Insulation Material
PVC
Insulation Thickness
0.032inch
Length
500foot
Max Operating Temperature
105°C
Min Operating Temperature
-20°C
Number of Conductors
1
Package Quantity
2
Series
76822
Voltage
600V
Voltage Rating (AC)
600V
Wire/Cable Gauge
12AWG
Wire/Cable Type
Hook-Up

Compliance

RoHS
Compliant

Datasheet

General Cable 76822.R8.02 Datasheet

Download the complete datasheet for General Cable 76822.R8.02 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.