General Cable 83030.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Series | 83030 |
| Voltage | 2kV |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable 83030.41.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.