General Cable 86003.15.02 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.24inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Length | 250foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 86003.15.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.