General Cable 89023.35.05 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.372inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.03inch |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Ultra Flex® |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable 89023.35.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.