General Cable C0455A.18.10 technical specifications.
| Approvals | UL, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 16X30 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C0455A.18.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.